3352-GX-X27-RC

Critical Link
914-3352-GX-X27-RC
3352-GX-X27-RC

Mfr.:

Description:
System-On-Modules - SOM MitySOM-3352 CTX-A8 AM3352 256MB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,32 € 127,32 €

Product Attribute Attribute Value Select Attribute
Critical Link
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
MitySOM-335x
SO-DIMM
Texas Instruments
AM335x
720 MHz
256 MB
0 GB
3.3 V
0 C
+ 70 C
2.66 in x 1.5 in
Bulk
Brand: Critical Link
Cache Memory: 32 kB, 32 kB, 256 kB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: MityARM 3352 processor card
Flash: 256 MB
Memory Size: 256 MB
Memory Type: DDR3
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: MitySOM
Unit Weight: 59,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8473309000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A002.a.1

MitySOM-335x Embedded Modules

Critical Link MitySOM-335x Embedded Modules are highly configurable, small form-factor processor cards. The modules feature one of Texas Instruments Sitara AM335x Processors and also include NAND FLASH and DDR2 or DDR3 RAM memory subsystems. A MitySOM-335x provides a complete and flexible CPU infrastructure for highly integrated embedded systems.