EVAL-CN0575-RPIZ

Analog Devices
584-EVAL-CN0575-RPIZ
EVAL-CN0575-RPIZ

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Ethernet MAC-PHY w/ sPOE RPI Hat

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,71 € 126,71 €
114,99 € 1.149,90 €
110,57 € 2.764,25 €
100,99 € 10.099,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Evaluation Boards
Printed Circuit Board (PCB)
Raspberry Pi
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Series: CN0575
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0575-RPIZ Development Board

Analog Devices Inc. EVAL-CN0575-RPIZ Development Board is a 4-layer printed circuit board (PCB) for evaluating the CN0575. The CN0575 is a 10BASE-T1L Field Device Development Platform with Class 12/13 Single Pair Power over Ethernet (SPoE). The Analog Devices Inc. EVAL-CN0575-RPIZ is designed for the Raspberry Pi platform and offers seamless integration with its 40-pin GPIO header. The device maintains the mechanical dimensions of a standard HAT. To facilitate board stacking and the development of field device applications using Raspberry Pi HATs, the evaluation board comes equipped with an additional GPIO header featuring extended leads.