LEC-BTS1-2G-ER

ADLINK Technology
976-LEC-BTS1-2G-ER
LEC-BTS1-2G-ER

Mfr.:

Description:
Computer-On-Modules - COM SMARC-Compact INTEL E3815 BAY TRAIL 2G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,33 € 279,33 €
270,69 € 2.706,90 €
264,20 € 6.605,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
SMARC
Intel
Atom E3815
1.46 GHz
2 GB
2 GB
5.25 V
- 40 C
+ 85 C
82 mm x 50 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: SMARC short module with Intel Atom E3815, single core, 2 GB DDR3L, extreme rugged operating temperature
Memory Size: 2 GB
Memory Type: DDR3L
Packaging: Bulk
Power Consumption: 5 W
Processor Series: Intel Atom E3815
Product Type: Computer-On-Modules - COM
Series: LEC-BTS
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471801000
MXHTS:
84718002
ECCN:
4A994

LEC-BTS SMARC Module

ADLINK's LEC-BTS SMARC Module features single, dual, or quad-core Intel Atom Processors available with up to 4GB of DDR3 at 1066/1444 MHz RAM. The LEC-BTS SMARC module supports HDMI and LVDS output, as well as Gigabit Ethernet and a camera interface. 1x SATA, 1x USB3.0, 3x USB2.0, and up to 12x GPIO are available as well. This single-board computer is designed for rugged environments with an operating temperature of -40°C to 85°C.