ED-HMI2120-101C-12324EU

EDATEC
41-ED-H212-101C-24EU
ED-HMI2120-101C-12324EU

Mfr.:

Description:
HMI Displays & Panel PCs CM4 10.1'' Industrail Panel Computer V1.0 Version, ED-HMI2120-101C-12324EU module with wireless, 2GB RAM & 32GB eMMC , 2XRS232, 2XRS485,1x 4G(EU) module,1x 4G antenna,1x Raspberry Pi certified antenna,

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
300,92 € 300,92 €
294,26 € 2.942,60 €
290,93 € 7.273,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Industrial Panel PC
Capacitive
Broadcom
BCM2711
TFT
1.5 GHz, 2.4 GHz, 5 GHz
2 GB
2 GB
9 V to 36 V
Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, USB 2.0, WiFi
1280 x 800
10.1 in
- 20 C
+ 60 C
258 mm x 172 mm x 42mm
Brand: EDATEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: Flash, LPDDR4
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Packaging: Each
Product Type: Panel PCs
Series: HMI2120-101C
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 1,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524999000

ED-HMI2x Raspberry Pi CM4 Industrial Panel PCs

EDATEC ED-HMI2x Raspberry Pi CM4 Industrial Panel PCs are based on the Raspberry Pi CM4. Various RAM and eMMC computer system specifications can be selected depending on the application scenario and user needs. RAM options include 1GB, 2GB, 4GB, and 8GB, while eMMC options include 8GB, 16GB, and 32GB.