EA-OEM-009

Embedded Artists
924-EA-OEM-009
EA-OEM-009

Mfr.:

Description:
System-On-Modules - SOM LPC1788 OEM BOARD SODIMM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,42 € 165,42 €
142,84 € 1.428,40 €
138,33 € 3.458,25 €
138,31 € 6.915,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: System-On-Modules - SOM
RoHS:  
SO-DIMM
NXP
LPC1788
120 MHz
32 MB
32 MB
3.3 V
CAN, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG
- 40 C
+ 85 C
68 mm x 55 mm
Bulk
Battery Backup Switching: No Backup Battery
Brand: Embedded Artists
Flash: 128 MB
Memory Size: 32 MB
Memory Type: SDRAM
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

LPC1788 MCU Development Board & Kit

Embedded Artists LPC1788 MCU Development Board & Kit are based on the high-performance ARM Cortex-M3 LPC1788 microcontroller from NXP. The Developer's Kit, which includes the LPC1788 OEM Board and the OEM Base Board hardware design, lets the user get up-and-running quickly with the LPC1788 MCU. The LPC1788 OEM Board, also available separately, is equipped with the Cortex-M3 based LPC1788 microcontroller, suitable for a wide range of applications that require advanced communication and high-quality graphic displays. The small form factor OEM board offers many unique features that ease the user's learning curve and program development. The board can be used in OEM applications, as well as for education purposes, experiments, and prototype projects. The OEM Board is also perfect for running uClinux with its large onboard RAM and Flash, and network and graphics capabilities.