HB2-PSU1-WINPRO

Hackboard
181-HB2-PSU1-WINPRO
HB2-PSU1-WINPRO

Mfr.:

Description:
Single Board Computers Hackboard Single Board Computer with PSU and Windows 10 Pro

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 243

Stock:
243 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,84 € 178,84 €

Product Attribute Attribute Value Select Attribute
Hackboard
Product Category: Single Board Computers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Hackboard
Intel
Celeron N4020
Celeron N4020
2.8 GHz
8 GB
0 GB
12 V
Bluetooth, eDP, Ethernet, GPIO, HDMI, USB 3.0, WiFi
120 mm x 80 mm
Bulk
Brand: Hackboard
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Hackboard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

2 Windows 10 Pro SBC

Hackboard 2 Windows 10 Pro Single Board Computer (SBC) is a powerful and affordable Windows-capable, Intel-based computer. This SBC includes preloaded Microsoft Windows 10 Pro. The Hackboard 2 SBC has a 12VDC/3A international power supply, a heatsink, two board-mountable antennas, an instruction pamphlet, and stickers. This SBC offers optional 4G/5G connectivity, Direct X support, Intel quick sync video, and 4GB DDR4 RAM. The Hackboard 2 features an Intel Celeron N3350 processor, 64-bit dual-core at 2.4GHz, 64GB eMMC, touch interface, BLUETOOTH® 4.2, and Gigabit Ethernet. This SBC suits large, diverse projects like entertainment systems, home automation controllers, smart-home peripherals, and sensor gateways.