SC0721

Raspberry Pi
358-SC0721
SC0721

Mfr.:

Description:
Single Board Computers Raspberry Pi Zero 2 W with Header

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 637

Stock:
637
Can Dispatch Immediately
On Order:
790
Expected 09/03/2026
5.460
2.940
Expected 08/06/2026
2.520
Expected 06/07/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,48 € 15,48 €

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Single Board Computers
RoHS:  
Bulk
Brand: Raspberry Pi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Single Board Computers
Factory Pack Quantity: 420
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

Zero 2W Single Board Computer

Raspberry Pi Zero 2W Single Board Computer is based on the RP3A0 system-in-package and offers built-in wireless LAN in a shielded enclosure with improved RF compliance. Zero 2W is up to 5x as fast as the original Raspberry Pi Zero, thanks to a quad-core 64-bit Arm® Cortex-A53 processor clocked at 1GHz and 512MB of SDRAM. Connectivity options include a mini HDMI port, a micro USB port, and a micro USB power port. The small 65mm x 30mm form factor allows easy integration into smart home applications and other Internet of Things (IoT) projects.