Verdin iMX8M Plus Quad 4GB WB IT

Toradex
145-0058
Verdin iMX8M Plus Quad 4GB WB IT

Mfr.:

Description:
System-On-Modules - SOM Verdin iMX8MP Q 4GB WBIT V1.1B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 209

Stock:
209
Can Dispatch Immediately
On Order:
232
Expected 22/04/2026
140
Expected 27/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
260,15 € 260,15 €

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Verdin iMX8M plus
Verdin
NXP
i.MX 8M Plus Quad
1.6 GHz
4 GB
3.3 V, 5 V
Analog, CAN, I2C, SPI, UART, USB
- 40 C
+ 85 C
69.6 mm x 35 mm x 6 mm
Brand: Toradex
Cache Memory: 512 KB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flash: 32 GB
Memory Type: LPDDR4
Number of Cores: 4 Core
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 00581101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

Verdin iMX8M Plus

Toradex Verdin iMX8M Plus is an NXP i.MX 8M Plus applications processor. The device features a 2.3 TOPS Neural Network Processing Unit ideal for Machine Learning applications. The Toradex Verdin iMX8M Plus sampling SoC can process AI algorithms on MobileNet v1 at over 500 images per second. It can run Linux on a 1.8GHz, quad-core Cortex-A53 i.MX8M Plus. Other features include a 3D GPU, a Cortex-M7 MCU, a HiFi4 DSP, and dual ISPs.

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.