TX6DL Computer on Modules

Ka-Ro Electronics TX6DL Computer on Modules are small dual-core CoMs based on NXP's i.MX6 processors. The modules are mounted on the base board and only take up 26cm² (36x71mm including the socket). The TX6 facilitate a maximum 4.5mm construction height. The TX6DL are ideally suited for high-end devices for powerful images and video streaming for automation, medical, industrial and more. They boast powerful dual-core CPU performance for challenging graphical and multimedia applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX6 Dual COM SO-DIMM
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX 6U7 800 MHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 40 C + 85 C 68 mm x 31 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX6 Dual COM SO-DIMM EXT TEMP
Non-Stocked
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX 6U7 800 MHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 25 C + 85 C 68 mm x 31 mm x 4 mm