HMI Displays & Panel PCs

Results: 4.223
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
EDATEC HMI Displays & Panel PCs Pi5 10.1" HMI, 1280*800 with touch panel,with Pi5 8GB, with 32GB SD Card
42On Order
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 8 GB 8 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,8GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(US) antenna,2 RS232, 2 RS4858 DI8 DO2 CAN
42On Order
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 8 GB 9 VDC to 36 VDC I2C 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 61.5 mm
Panasonic Industrial Automation HMI Displays & Panel PCs GT707 7 inch wide Touch screen Color, RS232,800x480, 24VDC, SD HC card, IP65, TFT
20On Order
Min.: 1
Mult.: 1

24 VDC RS-232 7 in 0 C + 50 C
Seeed Studio HMI Displays & Panel PCs reTerminal - CM4104032
94Expected 10/08/2026
Min.: 1
Mult.: 1
Broadcom BCM2711 1.5 GHz 32 GB 4 GB 5 V 140 mm x 95 mm x 21 mm
IDEC HMI Displays & Panel PCs 7 inch PCAP TFT Color HMI 2In Stock
Min.: 1
Mult.: 1

24 V Ethernet, Serial, USB 800 x 480 7 in - 20 C + 60 C
Red Lion HMI Displays & Panel PCs 7" Widescreen HMI with 4 Serial, 2 Ethernet, 2 USB Host, USB Device, Web server and Data Logging
5Expected 03/08/2026
Min.: 1
Mult.: 1

10 VDC to 30 VDC - 10 C + 50 C
Red Lion HMI Displays & Panel PCs 10",INDOOR,24V
1Expected 03/08/2026
Min.: 1
Mult.: 1

24 V - 20 C + 60 C
Red Lion HMI Displays & Panel PCs 10",INDOOR,+ETH,24V
2Expected 10/08/2026
Min.: 1
Mult.: 1

24 V - 20 C + 60 C
Red Lion HMI Displays & Panel PCs 15",INDOOR,24V
1Expected 10/08/2026
Min.: 1
Mult.: 1

24 V - 20 C + 60 C
EDATEC HMI Displays & Panel PCs Pi5 Panel PC 10.1" HMI, 1280*800 with touch panel, with Pi5 4GB, with 32GB SD card, PoE not supported
33Expected 31/07/2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1280*800 with touch panel,with Pi5 4GB, with 128 G SSD,with PoE module
7Expected 28/07/2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 8 GB 8 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm
Panasonic Industrial Automation HMI Displays & Panel PCs GT703 3.8 in., RS232C,5VDC Black, SDCard Slot (green/orange/red backlight)
8Expected 16/02/2027
Min.: 1
Mult.: 1

5 VDC RS-232 3.8 in 0 C + 50 C
Advantech HMI Displays & Panel PCs 10I/N200/8G/128G/HB/Wifi6E/Win10
2Expected 17/08/2026
Min.: 1
Mult.: 1

Capacitive Intel Pentium N200 LCD 3.7 GHz 128 GB 9 VDC to 32 VDC USB 1920 x 1200 10.1 in 0 C + 40 C 280 mm x 18.3 mm x 180.1 mm
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS(24V
11On Order
Min.: 1
Mult.: 1

100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 0 C + 50 C

Advantech HMI Displays & Panel PCs 12.1" XGA WT Ind. Monitor w/ Resistive T
4Expected 28/07/2026
Min.: 1
Mult.: 1

Resistive 12 V, 24 V Serial 1024 x 768 12.1 in - 20 C + 60 C 312 mm x 224 mm x 60 mm

Advantech HMI Displays & Panel PCs 8U 17"SVGA WT Ind. Monitor w/Resistive T
8On Order
Min.: 1
Mult.: 1

Resistive 12 V, 24 V Serial 1280 x 1024 17 in - 20 C + 60 C 482 mm x 354.8 mm x 63.5 mm
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS(24V
3Expected 20/08/2026
Min.: 1
Mult.: 1


Advantech HMI Displays & Panel PCs 15" XGA Ind Monitor w/Resistive TS (VGA/
4Expected 03/08/2026
Min.: 1
Mult.: 1

Resistive 24 V Serial 1024 x 768 15 in - 20 C + 60 C 383.2 mm x 307.3 mm x 48.2 mm
Siemens HMI Displays & Panel PCs SIMATIC HMI KTP700 BASIC PANEL
5Expected 17/08/2026
Min.: 1
Mult.: 1

24 V 0 C + 50 C
Schneider Electric HMI Displays & Panel PCs 7"W WVGA, Analog, Ethernet, DC
3Expected 23/10/2026
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 205.5 mm x 150.5 mm x 45 mm
Schneider Electric HMI Displays & Panel PCs GP4000, 5,7 QVGA, analogni, DC
4On Order
Min.: 1
Mult.: 1
Resistive TFT 320 kB 320 kB 24 VDC Ethernet, Serial, USB 320 x 240 5.7 in 0 C + 55 C 169.5 mm x 137 mm x 59.5 mm
Schneider Electric HMI Displays & Panel PCs 3.5 Controller Panel
1Expected 06/08/2026
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 20.4 Vdc to 28.8 VdC Ethernet, Serial, USB 320 x 240 3.5 in 0 C + 50 C 128 mm x 74.95 mm x 102 mm
Schneider Electric HMI Displays & Panel PCs 10" W Basic HMI, GP-ProEX model
4Expected 12/08/2026
Min.: 1
Mult.: 1
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1024 x 600 10 in 0 C + 50 C 273 mm x 203 mm x 47 mm
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI Raspberry Pi CM5 Wifi & Bluetooth 4GB RAM 32GB Emmc 1 WiFi antenna supercapacitor module
42On Order
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD 2.402 GHz to 2.48 GHz I2C 9 VDC to 36 VDC CAN, USB 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 61.5 mm
Advantech HMI Displays & Panel PCs 21.5" Full HD Ind. Monitor, w/ PCAP touc
5Expected 12/08/2026
Min.: 1
Mult.: 1

Touchscreen 100 VAC to 240 VAC USB 1920 x 1080 21.5 in 0 C + 50 C 558.4 mm x 349.8 mm x 56.2 mm