- 5 C HMI Displays & Panel PCs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Schneider Electric HMI Displays & Panel PCs SP5000X, 15W FWXGA, Analog-Single, DC Non-Stocked
Min.: 1
Mult.: 1
Resistive TFT LCD 12 VDC to 24 VDC, 10.8 VDC to 28.8 VDC 1366 x 768 15 in - 5 C + 60 C 408 mm x H264 mm x 68 mm

NexAIoT HMI Displays & Panel PCs Panel PC 17", IP65 front, SXGA 4:3(350nits), Resistive, Baytrail Celeron J1900, 4GB DDR3L, VGA, USB3.0, 2x USB, 2x LAN, 2x RS232/422/485 2.5KV isolated, SATA, CFast, 2x mPCIe 12-30 VDC, -5-60C, WDH 410x340x66mm, 5.6Kg (Barebone only. Any additional c Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Resistive Intel Celeron SXGA TFT LCD 2 GHz 12 V to 30 V USB 1280 x 1024 17 in - 5 C + 60 C 410.4 mm x 340.4 mm x 65.9 mm
NexAIoT HMI Displays & Panel PCs 12.1" TFT XGA 4:3 Flush Panel PC with Intel Celeron J1900 Touch Screen 4GB DDR3L Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Flush Panel PC Resistive Intel Celeron J1900 TFT 2 GHz 2 MB 12 VDC to 40 VDC USB 1024 x 768 12.1 in - 5 C + 60 C 317 mm x 243 mm x 65.5 mm

NexAIoT HMI Displays & Panel PCs Panel PC 19", IP65 front, SXGA 4:3(350nits), Resistive, Baytrail Celeron J1900, 4GB DDR3L, VGA, USB3.0, 2x USB, 2x LAN, 2x RS232/422/485 2.5KV isolated, SATA, CFast, 2x miniPCI 12-30 VDC, -5-50C, WDH 458x379x61mm, 6.3Kg (Barebone only. Any additional Non-Stocked
Min.: 1
Mult.: 1

Resistive Intel Celeron SXGA TFT LCD 2 GHz 12 V to 30 V USB 1280 x 1024 19 in - 5 C + 50 C 457.64 mm x 379.24 mm x 61.25 mm