IMBA-ARL-W880-R10

IEI
458-IMBAARLW880R10
IMBA-ARL-W880-R10

Mfr.:

Description:
Industrial Motherboards LGA1851 socket supports 15th generation Arrow Lake-S Intel Ultra Processor (up to 125W TDP CPU)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
482,34 € 482,34 €
465,48 € 930,96 €
455,91 € 2.279,55 €
449,14 € 4.491,40 €
442,57 € 8.851,40 €
50 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Industrial Motherboards
RoHS:  
Intel W880
DDR5
2 Channel
1 x DP1.4, 1 x HDMI1.4,
PCIe
4 x USB 2.0, 2 x USB 3.2
2 x LAN
- 10 C
+ 60 C
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 244 mm x 305 mm
Interface Type: I2C, SMBus, USB
Number of SATA Ports: 4 x SATA
Operating Supply Voltage: 3.3 V, 5 V, 12 V
Product: Industrial Motherboard
Product Type: Industrial Motherboards
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DDR5-Ready Industrial Solutions

iEi Technology DDR5-Ready Industrial Solutions include a range of full-sized ATX to compact 2.5” SBCs. The versatile motherboards allow flexible system designs across various industrial scenarios. The industrial motherboards support DDR5 memory and are developed to deliver the performance, efficiency, and scalability required for AI-driven and data-intensive edge computing applications.