MX680RD

BCM Advanced Research
69-MX680RD
MX680RD

Mfr.:

Description:
Industrial Motherboards Mini ITX Motherboard

Lifecycle:
New At Mouser
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
BCM Advanced Research
Product Category: Industrial Motherboards
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
M.2
Intel Integrated UHD, Intel XE
Celeron, Pentium
DDR5
2 Channel
4.8 GHz
4 Port
PCI2, M.2
9 x USB 3.2, 2 x USB 2.0
2 Port
0 C
+ 60 C
Brand: BCM Advanced Research
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 170 mm x 170 mm
ECC Memory Supported: Supported
Embedded Options: Non-Embedded
Frequency: 4.8 GHz
FSB Parity: No Parity
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: Without VT
Interface Type: I2C, SPI, USB
Memory Size: 64 GB
Mounting Style: Board Mount
Number of Cores: 12 Core
Number of SATA Ports: 2 Port
Operating Supply Voltage: 12 VDC to 24 VDC
Processor Brand: Intel
Product: Motherboard Supports
Product Type: Industrial Motherboards
Series: Raptor Lake
Factory Pack Quantity: 14
Supply Voltage - Max: 24 V
Supply Voltage - Min: 12 V
TDP - Max: 65 W
USB Revision: USB 2, USB 3.2
Part # Aliases: 71876-IA
Unit Weight: 399,161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180