IBASE Industrial Box PCs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
IBASE Industrial Box PCs (ASB), Chassis with IB953AF-I7 embedded board , w/ Intel Core i7-1185G7E onboard (default 28W), system fan,1 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type], No VESA mount bracket (RoHS2) 5In Stock
Min.: 1
Mult.: 1

Core i7-1185G7E 4.4 GHz 64 GB DDR4-3200 2 Channel 4.4 GHz 180 mm x 150 mm x 72 mm 2 x DP M.2 Desktop, Wall Mount, VESA Mount 1 x USB 2.0, 3 x USB 3.1 2 Port 1 x RS-232/422/485 + 45 C 0 C 28 W 12 V 24 V Aluminum, Steel
IBASE Industrial Box PCs (CMI), Chassis with MI1001AF (LGA1700 Core i7/i5/i3 & Celeron socket processor) , w/o CPU, HDD, memory, power adapter(RoHS2)
3In Stock
Min.: 1
Mult.: 1

Intel 14th/13th/12th Gen DDR5 5.8 GHz 200 mm x 200 mm x 6.2 mm 1 x M.2 Desktop + 45 C 0 C 24 VDC Ubuntu, Windows 10/11 Aluminum, Steel
IBASE Industrial Box PCs Intel AtomTM N97 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor
2In Stock
Min.: 1
Mult.: 1

ATOM N97 DDR5 167 mm x 110 mm x 54.5 mm + 40 C - 20 C 60 W
IBASE Industrial Box PCs Intel AtomTM N150 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor
1In Stock
2Expected 07/09/2026
Min.: 1
Mult.: 1

ATOM N150 DDR5 167 mm x 110 mm x 54.5 mm + 70 C - 20 C 60 W