EmCORE-i2501-D25

Arbor Technology
813-EMCORE-I2501-D25
EmCORE-i2501-D25

Mfr.:

Description:
Single Board Computers 3.5" Compact Board Atom D2550 1.86GHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
260,12 € 260,12 €

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Single Board Computers
RoHS:  
EmCORE
3.5 in
Intel
Atom D2550
Atom D2550
1.86 GHz
12 V
Audio, Ethernet, PCle, RS-232/422/485, SATA, USB
- 20 C
+ 70 C
146 mm x 102 mm
Battery Backup Switching: No Backup Battery
Brand: Arbor Technology
Chipsets: Intel PCH NM10
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Intel Atom D2550 3.5 in compact board with CFast socket
Memory Size: 4 GB
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 7025010010050P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500110
ECCN:
4A994