5728-PJ-4AA-RC

Critical Link
914-5728-PJ-4AA-RC
5728-PJ-4AA-RC

Mfr.:

Description:
System-On-Modules - SOM Texas Instruments AM5728 SOM with Xilinx Artix-7 FPGA (15KLE, 32MB NOR, 1GB RAM, commercial temp)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Critical Link
Product Category: System-On-Modules - SOM
RoHS:  
MitySOM-AM57F
Small Form Factor
Texas Instruments, Xilinx
AM5728, Artix-7
1.5 GHz
4 GB
2 GB
5.5 V
Audio, Ethernet, HDMI, I2C, PCIe, SATA, UART, USB 2.0, USB 3.0, Video
0 C
+ 70 C
88 mm x 69.42 mm
Brand: Critical Link
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: MitySOM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

MitySOM-AM57F System on Modules

Critical Link MitySOM-AM57F System on Modules are highly configurable, very small form-factor processor cards with a Texas Instruments AM57xx series 1.5GHz Sitara Processor. The modules feature an integrated Xilinx Artix-7 Field Programmable Gate Array (FPGA), NOR FLASH, and DDR3 RAM memory subsystems. The design of the MitySOM-AM57F allows for developing programs/logic images for all of the compute elements on the AM57xx and the FGPA. The MitySOM-AM57F provides a complete and flexible digital processing infrastructure necessary for the most demanding embedded applications development.