FT-MOD-4232HUB

FTDI
895-FT-MOD-4232HUB
FT-MOD-4232HUB

Mfr.:

Description:
USB Hubs USB Hi-Speed Serial/Hub Module

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
96
Expected 07/08/2026
275
Expected 04/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,54 € 33,54 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Hubs
RoHS:  
USB 2.0 to UART/JTAG/SPI/I2C
480 Mb/s
FT4232
Brand: FTDI
Packaging: Bulk
Product Type: Interface Modules
Factory Pack Quantity: 25
Subcategory: Embedded Solutions
Unit Weight: 27,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Hi-Speed Serial/Hub Module

FTDI USB Hi-Speed Serial/Hub Module is a USB interface expansion module which has a USB 2.0 Hi-Speed hub chip that supports up to three external downstream USB ports (two by a dual USB connector and one by the DIL connector pins). The FTDI USB Hi-Speed Serial/Hub Module is designed for connecting FTDI V2DIPx modules to expand the number of interfaces, and can also be used as a hub device or an FT4232H evaluation module. By using the FT4232H USB Hi-Speed four-port bridge chip, which handles all the USB signaling and protocols, the module can easily support up to four flexible interfacing ports. It is ideal for quickly proving the functionality of adding USB to a target design.