P1110B

Powercast
582-P1110B
P1110B

Mfr.:

Description:
Energy Harvesting Modules Powerharvester P1110B Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,56 € 38,56 €
33,77 € 337,70 €
32,32 € 646,40 €
31,27 € 1.563,50 €
27,52 € 2.752,00 €

Product Attribute Attribute Value Select Attribute
Powercast
Product Category: Energy Harvesting Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
RF
DC
4.2 V
210 mW
6 V
+ 85 C
13.97 mm x 10.92 mm x 2.31 mm
Brand: Powercast
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: Energy Harvesting Modules
Series: P1110
Factory Pack Quantity: 100
Subcategory: Embedded Solutions
Tradename: Powerharvester
Unit Weight: 12,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P1110B 915MHz RF Powerharvester® Receiver

Powercast P1110B 915MHz RF Powerharvester® Receiver is an RF energy harvesting device that converts RF to DC. The Powercast P1110B Powerharvester Receiver is housed in a compact SMD package and provides RF energy harvesting and power management for battery and capacitor recharging. The P1110B converts RF energy to DC and provides the energy to the attached storage element. When an adjustable voltage threshold on the storage element is achieved, the P1110B automatically disables charging. This Powercast Powerharvester Receiver is ideal for use with wireless sensors, wireless triggers, and low power electronics.