4570

Adafruit
485-4570
4570

Mfr.:

Description:
Digital Potentiometer Development Tools Adafruit DS1841 I2C Digital 10K Potentiometer Breakout - STEMMA QT / Qwiic

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
8
Expected 10/03/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,84 € 6,84 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Digital Potentiometer Development Tools
Breakout Boards
DS1841
3.7 kOhms to 22 kOhms
3.3 V to 5 V
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 25.5 mm x 17.6 mm x 4.6 mm
Interface Type: I2C
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 39 C
Product Type: Digital Potentiometer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

DS1841 Digital Potentiometer Breakout

Adafruit DS1841 Digital Potentiometer Breakout is Maxim's programmable I2C logarithmic resistor that offers a logarithmic relationship between resistance and the wiper setting. This potentiometer features 128 tap points, and resistance values range from 3.7kΩ to 22kΩ. The DS1841 can be configured to adjust the resistance based on temperature, and the temperature compensation is adjusted using the built-in LUT (Look Up Table). This potentiometer is available on a breakout PCB with required support circuitry and SparkFun Qwiic compatible STEMMA QT connectors for solderless connection. The DS1841 potentiometer is used in audio applications for volume control.