MIKROE-1894

Mikroe
932-MIKROE-1894
MIKROE-1894

Mfr.:

Description:
Data Conversion IC Development Tools ADC 3 click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,36 € 22,36 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
ADC
MCP3428
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: MCP3428 16-bit multichannel analog to digital converter
Dimensions: 42.9 mm x 25.4 mm x 3.9 mm
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: Mixed-Signal-ADC-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-1894 ADC 3 click

Mikroe MIKROE-1894 ADC 3 click is ideal for applications requiring a high sample rate with four pairs of screw terminals onboard. These terminals enable access to the chip's four differential 16-bit input channels. At the highest resolution of 16 bits, the chip outputs conversion results at 15 samples per second. At 14 bits, the sample rate is 60SPS. The maximum conversion speed is achieved in 12-bit mode, 240SPS. Two onboard jumpers enable switching between I2C addresses. The ADC 3 click features a Microchip MCP3428 16-bit multichannel analog-to-digital converter. ADC3 click communicates with the target MCU through mikroBUS I2C pins (SCL, SDA). Mikroe MIKROE-1894 ADC 3 click is designed to use either a 3.3V or 5V power supply.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.