BQ21061EVM

Texas Instruments
595-BQ21061EVM
BQ21061EVM

Mfr.:

Description:
Power Management IC Development Tools I2C controlled 1-cel l 500-mA PowerPath

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
5 V
4.2 V
BQ21061
BQ21061
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq21061EVM Battery Charger Evaluation Module (EVM)

Texas Instruments bq21061EVM Battery Charger Evaluation Module (EVM) is an integrated I2C controlled 1-cell 500mA PowerPath linear battery charger with LDO and low IQ to maximize battery life. The Texas Instruments bq21061 supports charge currents from 1.25mA to 500mA. The input current limit, charge current, LDO, regulated output, and other parameters are programmable through the I2C interface. The battery is charged using a standard Li-Ion charge profile with three phases: precharge, constant current, and constant voltage.