TAS5431Q1EVM

Texas Instruments
595-TAS5431Q1EVM
TAS5431Q1EVM

Mfr.:

Description:
Audio IC Development Tools TAS5431-Q1 8-W autom otive mono analog i

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
262,73 € 262,73 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio Amplifier
TAS5431-Q1
5 V to 18 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Product Type: Audio IC Development Tools
Series: TAS5431
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TAS5431Q1EVM Amplifier Evaluation Module (EVM)

Texas Instruments TAS5431Q1EVM Amplifier Evaluation Module (EVM) showcases the TAS5431-Q1, the most current TI analog input class D closed-loop mono amplifier. All device features can be accessed through the hardware and the software graphical user interface (GUI), which is supplied. The Texas Instruments TAS5431Q1EVM can be a stand-alone platform with default I2C register settings. The evaluation module also works with the Purepath™ Console (PPC3) GUI for programming I2C register settings.