114020121

Seeed Studio
713-114020121
114020121

Mfr.:

Description:
Acceleration Sensor Development Tools Grove - 3-Axis Digital Accelerometer (LIS3DHTR)

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,87 € 3,87 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Acceleration Sensor Development Tools
Evaluation Boards
Accelerometer Sensor
LIS3DHTR
3 V, 5 V
Acceleration: 2 g, 4 g, 8 g, 16 g
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: ADC, GPIO, I2C, SPI
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-Axis
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

Grove 3-Axis Digital Accelerometer (LIS3DHTR)

Seeed Studio Grove 3-Axis Digital Accelerometer (LIS3DHTR) is based on the LIS3DHTR chip with multiple ranges and interface selections. This 3-axis accelerometer supports I2C, SPI, and ADC GPIO interfaces. This allows for a choice when connecting with development boards. This accelerometer can also monitor the surrounding temperature.