8.12.00

Segger Microcontroller
943-8.12.00
8.12.00

Mfr.:

Description:
Emulators/Simulators J-LINK PRO

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
106
Expected 05/03/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.287,68 € 1.287,68 €

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Emulators/Simulators
RoHS:  
JTAG Emulators
ARM, Cortex, Microchip PIC32, Renesas RX MCUs
J-Link Flashloaders, J-Link GDB Server
ARM, RX
Brand: Segger Microcontroller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Enhanced Version Of J-Link, Equipped With Ethernet Interface and USB Interface
Interface Type: Ethernet, JTAG, USB
Operating Supply Voltage: 1.2 V to 5 V
Packaging: Bulk
Product Type: Emulators / Simulators
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: J-Link
Unit Weight: 202,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471900000
CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

J-Link In-Circuit Debuggers

SEGGER Microcontroller J-Link In-Circuit Debuggers are USB-powered JTAG emulators based on a 32-bit RISC CPU. These Debuggers can communicate at high speed with a large number of supported target CPU cores. The J-Link debuggers support multiple target interfaces that include JTAG, SWD, FINE, SPD, and ICSP. These debug probes support ARM7/9/11, Cortex- M/R/A, Microchip PIC32, and Renesas RX CPUs and also supports SPI flash devices. The J-Link Debuggers variant includes J-Link Base, J-Link Base Compact, J-Link Plus, J-Link Plus Compact, J-Link EDU, and J-Link EDU Mini.