GGE0.700.4G.16G.E

Grinn
30-GGE0.700.4G.16G.E
GGE0.700.4G.16G.E

Mfr.:

Description:
Development Boards & Kits - Other Processors Grinn-GenioEVB-700

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
483,20 € 483,20 €

Product Attribute Attribute Value Select Attribute
Grinn
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Genio
Evaluation Boards
ARM Cortex-A78, ARM Cortex-A55
MT8390
Bulk
Brand: Grinn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
For Use With: GenioSOM-700 Module
Interface Type: Ethernet, I2C, SDIO, SPI, UART, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: GRINN-GENIOEVB-700
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543700000

GenioEVB Evaluation Board

Grinn GenioEVB Evaluation Board is a versatile and feature‑rich development platform designed to accelerate prototyping and application design for systems built around the GenioSOM family. The GenioEVB provides direct access to essential interfaces and subsystems, making it easy for developers to test, evaluate, and integrate sensors, displays, wireless modules, and other peripherals. The board includes a wide array of voltage, current, and signal measurement points, along with an onboard debugger that enables programming through a single USB cable, drastically simplifying the development process. A single power input via a 2.5mm/5.5mm DC jack, paired with convenient boot and configuration options, ensures smooth bring‑up and testing workflows.