EV-VN9E30F

STMicroelectronics
511-EV-VN9E30F
EV-VN9E30F

Mfr.:

Description:
Power Management IC Development Tools VN9E30F Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
10
Expected 03/03/2026
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,69 € 57,69 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
VN9E30F
Brand: STMicroelectronics
For Use With: High Side Driver
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ViPower
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV-VN9E30F Evaluation Board

STMicroelectronics EV-VN9E30F Evaluation Board simplifies ST VIPower M0-9 SPI technology integration into existing systems. The STMicroelectronics EV-VN9E30F is pre-assembled with the VN9E30F high-side driver. It includes essential electrical components as recommended in the device datasheet. This allows users to connect the load, power supply, and microcontroller without additional design work. The VN9E30F, built with STMicroelectronics VIPower technology, is designed to drive resistive or inductive loads connected to the ground. It features protection against voltage transients on the VCC pin and supports programming, control, and diagnostics via the SPI bus.