DC2888A-B

Analog Devices
584-DC2888A-B
DC2888A-B

Mfr.:

Description:
Power Management IC Development Tools LTC3888 + LTC7051 8P Sync Buck Power Kit

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
447,10 € 447,10 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
DC2888
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2888A Demo Boards

Analog Devices DC2888A Demo Board is engineered based on the LTC388x step-down controllers. The LTC388x step-down controllers are dual PolyPhase DC-DC synchronous switching regulator controllers with an I2C-based PMBus-compliant serial interface. The demonstration circuit 888A offers a synchronous secondary side control featuring the LTC3725 and LTC3706. When powered from a 36V to 72V input, a single DC888A-B supplies an isolated 5V at 40A in a quarter-brick footprint. Additionally, the DC2888A-A supplies 3.3V at 50A. If a higher output current is needed, multiple ADI DC888A boards may be stacked together using onboard connectors for a complete PolyPhase current-sharing solution.