DFR0559

DFRobot
426-DFR0559
DFR0559

Mfr.:

Description:
Power Management IC Development Tools Sunflower: Solar Power Manager 5V

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
91
Expected 26/02/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,79 € 6,79 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Energy Harvesting
4.4 V to 6 V
5 V
CN3065
Brand: DFRobot
Dimensions: 33 mm x 63 mm
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45,583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8543909000
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Sunflower Solar Power Manager

DFRobot Sunflower Solar Power Manager is used for high-efficiency, small-power solar energy harvesting and managing low-power applications and IoT projects. The Sunflower is designed for a 5V solar panel and features an MPPT (Maximum Power Point Tracking) function. This maximizes the efficiency of the solar panel. The module can provide up to 900mA charging current to 3.7V Li battery with USB charger apart from serving as a solar charger. The ON/OFF controllable DC-DC converters with 5V 1A output satisfy the needs of various solar power projects and low-power applications. The module also employs various protection functions, like battery/solar panel reverse connection protection, output over temperature, and current/short circuit protection, which greatly improves the stability and safety of the system.