MIKROE-6044

Mikroe
932-MIKROE-6044
MIKROE-6044

Mfr.:

Description:
Power Management IC Development Tools Buck 15 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,08 € 24,08 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
AC/DC Converter
3.3 V, 5 V
400 mV to 5 V
TPS62903
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Body Electronics, Hybrid
Interface Type: GPIO, I2C, SPI
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-6044 Buck 15 click

Mikroe  MIKROE-6044 Buck 15 Click is a compact add-on board for precise voltage regulation in various applications. The Mikroe  MIKROE-6044 features the Texas Instruments TPS62903 synchronous step-down DC/DC converter, known for its flexibility, fast transient response and high output voltage accuracy of ±1.5% across all operating temperatures. Using DCS-control topology, the board supports a wide input voltage range of 3V to 17V, adjustable output voltage from 0.4V to 5V and currents up to 3A. This board is ideal for use in automotive applications, including ADAS, body electronics, lighting, infotainment, clusters, hybrid/electric systems, powertrains and any application with a 12V input or 1-/4-cell lithium battery pack.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.