EVM3695-10-MQ-10A

Monolithic Power Systems (MPS)
946-EVM369510MQ10A
EVM3695-10-MQ-10A

Mfr.:

Description:
Power Management IC Development Tools MPM3695GMQ-10 single-phase evaluation board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,91 € 22,91 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
MPM3695GMQ-10
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVM3695-10-MQ-10A Evaluation Board

Monolithic Power Systems (MPS) EVM3695-10-MQ-10A Evaluation Board showcases the MPM3695-10, a 10A synchronous step-down converter with high efficiency and power density. The Monolithic Power Systems (MPS) EVM3695-10-MQ-10A supports an input voltage (VIN) range of 4V to 16V, which can be lowered to 3.3V by supplying an external 3.3V to the VCC pin. The adjustable output voltage (VOUT) ranges from 0.5V to 5V, delivering up to 10A continuously.