TCAN1046ADEVM

Texas Instruments
595-TCAN1046ADEVM
TCAN1046ADEVM

Mfr.:

Description:
Interface Development Tools TCAN1046A-Q1 evaluat ion module for auto

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
CAN
TCAN1046A, TCAN1046AV
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: CAN
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TCAN1046AD
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TCAN1046ADEVM Evaluation Module

Texas Instruments TCAN1046ADEVM Evaluation Module is an evaluation module (EVM) to test the performance of the TCAN1046A and TCAN1046AV in a D package. The TCAN1046A and TCAN1046AV automotive high-speed dual CAN transceivers meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The CAN buses are easily accessed through test points, 100 mil headers, or a DB9 connector and are symmetrically laid out for optimal performance. All IC signals are available through jumper connections, and modes are effortlessly transitioned through the placement of jumpers.