STEVAL-CCA036V1

STMicroelectronics
511-STEVAL-CCA036V1
STEVAL-CCA036V1

Mfr.:

Description:
Amplifier IC Development Tools Single Ch Op-Amp 10nF 4.7uF Demo BRD

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,95 € 6,95 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Amplifier IC Development Tools
RoHS:  
Demonstration Boards
Operational Amplifiers
SO-8 Package
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Amplifier IC Development Tools
Series: STEVAL-CCA036V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8543709990
CAHTS:
8541290000
USHTS:
8543709810
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99

STEVAL-CCA036V1 Demonstration Board

STMicroelectronics STEVAL-CCA036V1 Demonstration Board characterizes single-operational amplifiers in SO8 packages. The board can utilize the most common op-amp based circuits. The board is designed for surface-mounted components and can perform onboard characterization for integration of STM products in designs. STMicroelectronics STEVAL-CCA036V1 Demonstration Board implement resistor and capacitor footprints for the 0805 series. A set of two decoupling capacitors have been implemented on both power supply pins. This is to benefit from the maximum performances of ST products. In order to reject a wide range of frequencies, 10nF and 4.7µF are good values for these capacitors.