THS3217EVM

Texas Instruments
595-THS3217EVM
THS3217EVM

Mfr.:

Description:
Amplifier IC Development Tools THS3217 WIDEBAND DAC TO SE LINE DRIVER

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,65 € 195,65 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Modules
High Speed Amplifiers
THS3217
6 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Amplifier IC Development Tools
Series: THS3217
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

THS3217EVM Evaluation Module (EVM)

Texas Instruments THS3217EVM Evaluation Module (EVM) is a demonstration fixture for the THS3217. The THS3217 is a wideband, differential DAC to single-ended line driver. The evaluation module provides 50Ω input and output termination for easy evaluation with common 50Ω test equipment. The Texas Instruments THS3217EVM enables performance evaluation of each individual sub-block within the device. The PCB provides various flexible options to also test the THS3217 as a complete system. The evaluation module provides placeholders to allow the insertion of filters at different points within the system. These filters allow for more realistic end-application evaluation.