DC2398A

Analog Devices
584-DC2398A
DC2398A

Mfr.:

Description:
Amplifier IC Development Tools LTC6373 - Demo Board

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
5
Expected 22/04/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,41 € 58,41 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Demonstration Boards
Instrumentation Amplifiers
LTC6373
Bulk
Brand: Analog Devices
Product Type: Amplifier IC Development Tools
Series: LTC6373
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2398A Demo Circuit for LTC6373

Analog Devices DC2398A Demo Circuit for LTC6373 features the LTC6373 programmable gain instrumentation amplifier. The circuit’s gain can be controlled in several ways, such as by simply setting onboard jumpers or by connecting an Arduino or Linduino (DC2026A) microcontroller board. The LTC6373 has fully differential outputs with independent common mode level shifting. The output common mode level can be set by the ICs internal default or overdriven by the user. The DC2398A can be powered by external bench supplies (typically ±15V), but optionally also demonstrates the use of the LTC3265 dual low noise charge pump to generate ±15V rails from a single 9V to 12V input supply.