INA700EVM

Texas Instruments
595-INA700EVM
INA700EVM

Mfr.:

Description:
Amplifier IC Development Tools INA700 evaluation mo dule for EZShunt Di

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,89 € 55,89 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Current Sense
INA700
Brand: Texas Instruments
For Use With: Current Sensing Applications
Interface Type: I2C
Product Type: Amplifier IC Development Tools
Series: INA700
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

INA700EVM & INA701EVM Evaluation Modules

Texas Instruments INA700EVM and INA701EVM Digital Power Monitor Evaluation Modules (EVMs) are compact platforms for evaluating the main features and performance of the INA700 and INA701. The INA700 and INA701 are high-precision digital power monitors with EZShunt™ Technology across their specified input current, common-mode voltage, and temperature ranges. Instrumentation requirements for performance evaluation are minimal, and the device is equipped with an internal shunt, significantly reducing the time to prototype. A capable input source is necessary to drive the required input currents and common-mode voltages. The Texas Instruments INA700EVM power supply and digital input-output operations are handled via the GUI by the TI-SCB (sold separately). The intuitive GUI simplifies device configuration and enables users to gain familiarity with the operation of the INA700 device quickly.