OPA2810DGKEVM

Texas Instruments
595-OPA2810DGKEVM
OPA2810DGKEVM

Mfr.:

Description:
Audio IC Development Tools OPA2810DGKEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:
Evaluation Modules
Operational Amplifier
OPA2810
4.75 V to 27 V
Brand: Texas Instruments
Operating Supply Current: 3.5 mA
Product Type: Audio IC Development Tools
Series: OPA2810DGK
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA2810DGKEVM Evaluation Module

Texas Instruments OPA2810DGKEVM Evaluation Module demonstrates the functionality and versatility of the dual-channel OPA2810 amplifier in the DGK (VSSOP-8) package. The OPA2810 FET-input, voltage-feedback operational amplifier provides an extremely low input bias current. The OPA2810DGKEVM uses onboard connectors, allowing ease of use to signal sources, test instruments, and power supply. The Evaluation Module is also configured for easy connection with common 50Ω laboratory equipment at its inputs and outputs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,75 € 121,75 €