ADS54J64EVM

Texas Instruments
595-ADS54J64EVM
ADS54J64EVM

Mfr.:

Description:
Data Conversion IC Development Tools DDS54J64EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
893,28 € 893,28 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:
Evaluation Modules
ADC
ADS54J64
5 V
Brand: Texas Instruments
For Use With: ADS58J64EVM, TSW14J50EVM, TSW14J56EVM
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS54J64
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 476,525 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
3A002.h.1.d

ADS54J64EVM ADC Evaluation Module (EVM)

Texas Instruments ADS54J64EVM ADC Evaluation Module (EVM) is used to evaluate the ADS54J64 analog-to-digital converter (ADC). The ADS54J64 is a quad-channel, 14-bit, 1GSPS, 2x-oversampling analog-to-digital converter (ADC). The evaluation module has transformer-coupled analog inputs to accommodate a wide range of signal sources and frequencies. The evaluation module is designed to connect directly to a variety of data capture tools from TI including the TSW14J56EVM and TSW14J50EVM. Additional support is provided through the ADS58J64EVM GUI and the high-speed data converter pro software (DATACONVERTERPRO-SW) analysis tool. Also available is the ADS54J64EVM design package that includes schematics, Gerbers, and a bill of material (BOM).