EVAL-AD7693SDZ

Analog Devices
584-EVAL-AD7693SDZ
EVAL-AD7693SDZ

Mfr.:

Description:
Data Conversion IC Development Tools EVAL BOARD 16-bit ADC,500kSPS

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,53 € 126,53 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7693BRMZ
9 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: Evaluation board SDP interface, 16 bit, 250 kSPS
For Use With: EVAL-SDP-CB1Z
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD7693
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD7693SDZ Evaluation Kit

Analog Devices Inc. EVAL-AD7693SDZ Evaluation Kit is offered as a fully featured kit for the AD7693 Analog-to-Digital Converter (ADC). The board operates in stand-alone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software, EVAL-AD7693SDZ enables the user to perform detailed analysis of the ADC's performance. The software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the System Development Platform. When operated in standalone mode, the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins.