AMC1203EVM

Texas Instruments
595-AMC1203EVM
AMC1203EVM

Mfr.:

Description:
Data Conversion IC Development Tools AMC1203EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,89 € 55,89 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
AMC1203
5 V
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AMC1203
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,723 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

AMC1203EVM Evaluation Module

Texas Instruments AMC1203EVM Evaluation Module is a small form factor board containing all the necessary components to evaluate the AMC1203 isolated single-channel delta-sigma (ΔΣ) modulator. The TI AMC1203 is used in high-resolution measurement applications, including current monitoring, industrial process control, and motor positioning systems. The TI AMC1203EVM includes 2mm, 2-terminal screw connectors that provide easy access to the analog inputs of the modulator. The 9-pin D-sub connector included with this TI evaluation module provides modulator data and modulator clock outputs. The TI AMC1203EVM is also compatible with the AMC1210 digital filter chip.