EVAL-ADM3066EEBZ

Analog Devices
584-EVAL-ADM3066EEBZ
EVAL-ADM3066EEBZ

Mfr.:

Description:
Interface Development Tools 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,34 € 66,34 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
RS-485
ADM3066E
Bulk
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Interface Development Tools
Series: ADM3066E
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 97,852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADM3066EEBZ/EVAL-ADM3066EEB1Z Eval Boards

Analog Devices Inc. EVAL-ADM3066EEBZ/EVAL-ADM3066EEB1Z Evaluation Boards enable quick-and-easy evaluation of the ADM3066E 50Mbps RS-485 Transceivers with the MSOP and LFCSP footprints. The EVAL-ADM3066EEBZ evaluation board features the footprint for the ADM3066EBRMZ half-duplex RS-485 transceiver in the 10-lead MSOP package. The EVAL-ADM3066EEB1Z evaluation board is designed with the footprint for the RS-485 transceiver in the 10-lead LFCSP package.