DC2832A-A

Analog Devices
584-DC2832A-A
DC2832A-A

Mfr.:

Description:
Interface Development Tools 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,05 € 62,05 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Demonstration Boards
SPI/I2C Isolator
LTM2810
Bulk
Brand: Analog Devices
Interface Type: I2C/SPI
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Interface Development Tools
Series: LTM2810
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LTM2810 Demo Boards DC2832A-A/B

Analog Devices Inc. LTM2810 Demo Boards DC2832A-A/B is a serial peripheral interface bus (SPI) or inter-IC bus (I2C) µModule isolator with an integrated transformer driver featuring the LTM2810. The LTM2810 µModule® Isolators with Transformer Driver are complete galvanic digital isolators with SPI, I2C, and master mode only compatible variants. These isolators do not require external components.