PMD-ARD-INT-LCZ

Analog Devices
584-PMD-ARD-INT-LCZ
PMD-ARD-INT-LCZ

Mfr.:

Description:
Interface Development Tools Arduino shield to Four PMOD Connectors

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,71 € 50,71 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: I2C, SPI, UART
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5B991

PMD-ARD-INT-LCZ Evaluation Board

Analog Devices Inc. PMD-ARD-INT-LCZ Evaluation Board is a low-cost interposer that connects up to four Pmod modules to EVAL-AD5592RPMDZ, EVAL-AD5593R-PMDZ, EVAL-AD5770R-PMDZ evaluation boards, or compatible Arduino MCU boards. The Analog Devices Inc. PMD-ARD-INT-LCZ includes a connection matrix for linking external microcontroller signals to the four Pmod ports. Of these ports, two are configured for SPI, one for I2C, and the fourth can be set as either SPI or UART.