VNCLO-START1

FTDI
895-VNCLO-START1
VNCLO-START1

Mfr.:

Description:
Interface Development Tools VINCO PLUS DEBUGGER PROGRAMMER MODULE

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,34 € 40,34 €

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Development Modules
USB
VNC2-64Q
Bulk
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Vinco and a debugger/programmer module
Dimensions: 68.6 mm x 55.4 mm
For Use With: VNCLO-MB1A, VNC2 DEBUG MODULE
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: VNCLO
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: Vinculum
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99

Vinco Development Modules

FTDI Vinco Development Modules are used to create a low-cost development platform featuring a USB Host/Slave controller with integrated 16-bit CPU, unleashes new possibilities for cost-effective embedded design. The Vinco is inspired by the Arduino concept and shares the same form factor as the Arduino Duemilanove / Uno with two extra rows of headers. The Vinco platform allows designers to integrate powerful USB 2.0 interfacing by incorporating the FTDI Vinculum-II VNC2-64 dual-channel Host/Slave controller. With the capability of interfacing with the growing range of I/O application boards (shields) developed by the Arduino open-source community. The VNC2 combines a 16-bit/48MHz CPU core, 256KBytes of Flash memory, and 16KBytes of SRAM memory while also providing support for external UART, FIFO, PWM, GPIO, and SPI Slave/Master interfaces.