EVB-USB5807

Microchip Technology
579-EVBUSB5807
EVB-USB5807

Mfr.:

Description:
Interface Development Tools EVB-USB5807 Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
413,52 € 413,52 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface Development Tools
Evaluation Boards
USB Smart Hub
USB5807
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: 7-Port USB SuperSpeed (SS) / Hi-Speed (HS) Hub Controller
Interface Type: SPI, USB
Operating Supply Voltage: 12 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

EVB-USB580x SmartHub Evaluation Boards

Microchip Technology EVB-USB580x SmartHub Evaluation Boards are demonstration and evaluation platforms providing the requirements and interface options for evaluating the USB5807 or USB5806 (depending on PCB population options) 7/6-Port SS/HS USB Smart Hubs. Compliant with the USB 3.1 (Gen1) specification, the EVB-USB5807 and EVB-USB5806 boards support SuperSpeed (SS), High-Speed (HS), Full-Speed (FS), and Low-Speed (LS) USB signaling for complete coverage of all defined USB operation speeds. The evaluation platforms support seven/six downstream ports that are USB 2.0 and USB 3.1 Gen 1 compliant.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.