MIKROE-6174

Mikroe
932-MIKROE-6174
MIKROE-6174

Mfr.:

Description:
Interface Development Tools USB-C Sink 4 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
4
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,10 € 16,10 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
CYPD3178
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: USB Type-C Power Sink Controller
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

USB-C™ Sink 4 Click

Mikroe USB-C™ Sink 4 Click enables devices to pull power through the USB Type-C interface. The board provides the Infineon CYPD3178 USB Type-C power sink controller. The board incorporates a controller with an integrated USB Type-C transceiver, load switch control with soft start, and system-level fault protection. The Mikroe USB-C Sink 4 Click delivers configurable charging protocols, voltage negotiation, and an unpopulated SAFE 5V header for an alternate power supply.