ZSSC312223KITV1P0

Renesas Electronics
964-ZSSC3122ZSSC3123
ZSSC312223KITV1P0

Mfr.:

Description:
Interface Development Tools Modular SSC Kit ZSSC3122 & ZSSC3123

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,30 € 191,30 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface Development Tools
RoHS:  
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Interface Development Tools
Series: ZSSC3122
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 433,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

cLite™ SSC Evaluation Kit for ZSSC3122 & ZSSC3123

Renesas Electronics cLite™ SSC Evaluation Kit enables the configuration, calibration, and evaluation of the ZSSC3122 and ZSSC3123 cLite Capacitive Sensor Signal Conditioner (SSC) ICs. The modular cLite SSC Evaluation Kit consists of two separate boards. The cLite SSC Evaluation Board (ZSSC312223KITV1P0) features a TSSOP-14 socket for hosting the ZSSC3122 and ZSSC3123 SSC IC, and the SSC Communication Board (ZSSC31223123BOARDS). The user's computer can communicate with the ZSSC3122 or ZSSC3123 IC socketed on the cLite SSC Evaluation Board via the SSC Communication Board through a USB connection.