SI8380S-KIT

Skyworks Solutions, Inc.
873-SI8380S-KIT
SI8380S-KIT

Mfr.:

Description:
Interface Development Tools Si838x PLC Input with SPI Interface Evaluation Kit

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,52 € 156,52 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
PLC Input Digital Isolator
Si8380S, Si834x, Si838x
Bulk
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Si838x PLC Input Isolator SPI Evaluation Kit (Motherboard and Daughtercard)
For Use With: 8 Channel PLC Input Isolator
Interface Type: SPI, USB
Operating Supply Voltage: 24 V
Product Type: Interface Development Tools
Series: Si838x
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
3B992

Si8380S-KIT PLC Input Isolator SPI Evaluation Kit

Skyworks Solutions Inc. Si8380S-KIT PLC Input Isolator SPI Evaluation Kit can evaluate the 8-channel Si8380S PLC Input isolator with SPI interface. The Skyworks Solutions Inc. Si8380S-KIT includes a Si8380S daughter card, a Si83xx SPI Motherboard supporting up to 4 daughter cards in a stack, a micro-USB cable, and a 24 VDC wall wart. Control the system with the Skyworks Industrial I/O Control Panel, a Python-based desktop app on a host PC. Each Si8380S daughter card has eight input channels meeting IEC 61131-2 requirements for 24V digital input types, connected via pluggable terminal blocks. Si8380S-KIT is part of the Si83xx-SPI-MB portfolio; additional daughtercards can be ordered to assess up to 4 devices simultaneously. KIT options include motherboard and daughter card, while DC options provide the daughter card alone. Daughtercards need a motherboard for evaluation and software tool usage.

FEATURED PRODUCTS
SKYWORKS