DS90CR285-86ATQEVM

Texas Instruments
595-DS90CR28586ATQEV
DS90CR285-86ATQEVM

Mfr.:

Description:
Interface Development Tools DS90CR285 AND DS90CR 286AT-Q1 EVAL BOARD

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,65 € 195,65 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
LVDS Drivers/Receivers
DS90CR285, DS90CR286AT-Q1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Channel Link I SerDes evaluation module
Interface Type: LVDS
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: DS90CR285-86ATQ
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 662,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709998
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

DS90CR285-86ATQEVM Evaluation Module

Texas Instruments DS90CR285-86ATQEVM Evaluation Module (EVM) contains a Transmitter (Tx) board, a Receiver (Rx) board, and interfacing cables. This evaluation module allows users to interface from test equipment or a graphics controller through Low Voltage Differential Signaling (LVDS) to a receiver board. The DS90CR285-86ATQEVM can be used for performance evaluation and initial system prototyping for multiple display applications.