TCAN1043DEVM

Texas Instruments
595-TCAN1043DEVM
TCAN1043DEVM

Mfr.:

Description:
Interface Development Tools TCAN1043DEVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Fault Protected CAN Transceiver
TCAN1043HG-Q1
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: CAN Transceiver
Interface Type: CAN
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Interface Development Tools
Series: TCAN1043D
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 256,821 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TCAN1043DEVM Evaluation Module

Texas Instruments TCAN1043DEVM Fault Protected CAN Transceiver with CAN FD Evaluation Module evaluates the operation of the TCAN1043HG-Q1 CAN FD transceiver. The TCAN1043DEVM has the ability to perform a system-level evaluation using the VIO, EN, INH, nSTB, VSUP, WAKE, and nFAULT pins. The TCAN1043DEVM offers many features, including bus termination, bus filtering, and protection concepts.