TMDS181RGZEVM

Texas Instruments
595-TMDS181RGZEVM
TMDS181RGZEVM

Mfr.:

Description:
Interface Development Tools EVALUATE TMDS181 FOR HDMI VIDEO APPS

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 13/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,28 € 334,28 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Retimer
TMDS181RGZ
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: TMDS181RGZ 6 Gbps TMDS retimer
Interface Type: I2C/SPI, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TMDS181RGZ
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TMDS181RGZEVM 6Gbps TMDS Retimer EVM

Texas Instruments TMDS181RGZEVM 6Gbps TMDS Retimer Evaluation Module (EVM) is a PCB created to help customers evaluate the TMDS181. The TMDS181 is a 6Gbps TMDS Retimer designed for video applications with HDMI interfaces. This evaluation module can also be used as a hardware reference design for the implementation of the TMDS181. The evaluation module is a plug-and-play design and includes three devices enable/reset options. The Texas Instruments TMDS181RGZEVM comes with local I2C access and is configurable through included jumpers available on the board.